52-position, 2-row right-angle power connector with male pin contacts, designed for automotive applications. Features brass contacts with tin plating, a 3.7mm pitch, and a 250V AC maximum voltage rating. The yellow, UL94 V-0 rated housing ensures signal circuit application and operates within a temperature range of -22°C to 221°C. This through-hole mounted connector is supplied in a rail/tube package.
TE Connectivity 172319-7 technical specifications.
| Circuit Application | Signal |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Yellow |
| Length | 35mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Ports | 1 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Number of Signal Positions | 52 |
| Orientation | Right Angle |
| Package Quantity | 4 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 0.181inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.181inch |
| Sealable | No (Without) |
| Series | Pulse Lock |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.059inch |
| Termination | Solder |
| Width | 124.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172319-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.