
Single-position, wire-to-wire connector housing for cable mounting. Features a straight, free-hanging orientation with a 4.14mm pitch. Rated for 9.5A maximum current and 600V AC/600.6kV DC, operating between -20°C and 105°C. Constructed from natural, beige UL94 V-2 rated material, this housing accepts male or female crimp contacts and is RoHS compliant.
TE Connectivity 172335-1 technical specifications.
| Approvals | CSA |
| Color | Natural, Beige |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Depth | 23.7mm |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Length | 5.6mm |
| Max Current Rating | 9.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 4.14mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172335-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.