20-position, 2-row right-angle power connector with male pin contacts. Features copper alloy contacts with gold/tin plating, rated for 6A current. Mounts via through-hole termination with solder. Operating temperature range from -55°C to 105°C. UL94 V-0 flammability rating and lead-free construction.
TE Connectivity 172380-2 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Black |
| Contact Current Rating | 6A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Retention | Yes (With) |
| Contact Type | Male Pin |
| Depth | 28.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.807inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 4.799inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Box |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.4inch |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172380-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.