TE Connectivity 172383-6 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Grey |
| Length | 21.7mm |
| Material | Nylon, Polyamide, PA66 |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 250 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172383-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.