24-position, 2-row rectangular wire housing with 5.08mm pitch. Features straight, vertical PCB mounting orientation and panel mount capability. Designed for crimp termination, accepting 28AWG wire. Offers a 6A contact current rating with bronze female socket contacts. Operates within a -55°C to 105°C temperature range and is UL94 V-0 flammability rated.
TE Connectivity 172450-1 technical specifications.
| Color | Black |
| Contact Current Rating | 6A |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.79inch |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 81.3mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.4inch |
| Series | Multiple-Tap |
| Termination | Crimp |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172450-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.