TE Connectivity 172498-1 technical specifications.
| Color | Natural |
| Contact Type | Female Socket |
| Depth | 24mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 40mm |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MIC (Multi-Interlock) |
| Termination | Crimp |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172498-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
