This 13-contact crimp wire housing is a green, female socket with a straight orientation. It is designed for free-hanging mounting and is compliant with ELV and RoHS regulations. The housing features a crimp termination and a multi-interlock series design. It is available in bulk packaging with 1600 units per pack.
TE Connectivity 172498-4 technical specifications.
| Color | Green |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1600 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MIC (Multi-Interlock) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172498-4 to view detailed technical specifications.
No datasheet is available for this part.