This 13-position, 2-row wire housing is manufactured by TE Connectivity and features a blue color. It is compliant with ELV standards and has a male gender. The housing is packaged in bulk and is not radiation hardened. It is not RoHS compliant.
TE Connectivity 172498-5 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Gender | Male |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 172498-5 to view detailed technical specifications.
No datasheet is available for this part.