This 13-position wire housing is a grey, straight, 2-row connector with a bulk packaging style. It is not designed for radiation hardening and is not RoHS compliant. The housing features 13 male contacts and is suitable for use in a variety of applications.
TE Connectivity 172498-6 technical specifications.
| Color | Grey |
| Gender | Male |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 172498-6 to view detailed technical specifications.
No datasheet is available for this part.