TE Connectivity 172501-3 technical specifications.
| Color | Brown |
| Gender | Male |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 172501-3 to view detailed technical specifications.
No datasheet is available for this part.