
5-position, 2-row straight cable mount connector housing with 7mm pitch. Features natural color, female gender, and crimp termination for tab contacts. This free-hanging connector has a 23.6mm length, 17.9mm width, and 36.5mm depth. RoHS compliant and designed for bulk packaging.
TE Connectivity 172504-1 technical specifications.
| Color | Natural |
| Contact Type | Tab |
| Depth | 36.5mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 23.6mm |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Pitch | 7mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MIC (Multi-Interlock) |
| Termination | Crimp |
| Width | 17.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172504-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
