
TE Connectivity 172506-1 technical specifications.
| Color | Natural |
| Depth | 36.5mm |
| Gender | Female |
| Length | 33.6mm |
| Material | Nylon |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mark II |
| Termination | Quick Connect |
| Width | 17.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172506-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
