
13-position, 2-row straight cable mount wire housing with female receptacle. Features a 10A current rating and 250V AC / 350.25kV DC voltage rating. Constructed from natural colored nylon, this housing operates between -30°C and 105°C. Designed for quick connect termination and free hanging mounting.
TE Connectivity 172508-1 technical specifications.
| Color | Natural |
| Current Rating | 10A |
| Depth | 36.5mm |
| Gender | Female |
| Height | 17.9mm |
| Housing Color | Natural |
| Length | 43.6mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 350.25kV |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark II |
| Termination | Quick Connect |
| Width | 43.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172508-1 to view detailed technical specifications.
No datasheet is available for this part.