TE Connectivity 1725107 technical specifications.
| Contact Plating | Tin |
| Housing Color | Green |
| Number of Contacts | 21 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1725107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.