TE Connectivity 172514-1 technical specifications.
| Color | Natural |
| Depth | 36.5mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 55mm |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multi-Interlock Mark II |
| Width | 17.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172514-1 to view detailed technical specifications.
No datasheet is available for this part.