
TE Connectivity 1725150-1 technical specifications.
| ELV | Not Applicable |
| Lead Free | Lead Free |
| Mount | Termination |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | NetConnect |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1725150-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.