21-position, 2-row straight receptacle connector housing with female contacts. Features a natural color, panel or cable mount, and crimp termination. Operating temperature range of -30°C to 105°C with a maximum voltage rating of 250V AC. Dimensions include a length of 87mm, width of 17.9mm, and depth of 36.5mm, with a row spacing of 0.236 inches. RoHS compliant and ELV compliant.
TE Connectivity 172517-1 technical specifications.
| Color | Natural |
| Contact Type | Tab |
| Depth | 36.5mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 87mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Cable |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MIC (Multi-Interlock) |
| Termination | Crimp |
| Width | 17.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172517-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.