
7-position, 1-row wire housing for cable mounting. Features a 2.5mm pitch and straight orientation. Constructed from natural colored Nylon insulation with Brass contacts. Operates within a temperature range of -40°C to 221°C and boasts a UL94 V-0 flammability rating. This RoHS compliant component is designed for crimp termination.
TE Connectivity 172520-7 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Non-Gendered |
| Height | 0.14inch |
| Housing Color | Natural |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 18.5mm |
| Material | Nylon |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| PCB Thickness | 0.063inch |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini Amp-In |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172520-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
