
8-position, 1-row wire housing for straight, cable mount applications. Features a 2.5mm pitch and non-gendered, free-hanging design. Constructed from natural colored Nylon with a UL94 V-0 flammability rating. Operates within a temperature range of -40°C to 221°C. Brass contact material, lead-free, and RoHS compliant.
TE Connectivity 172520-8 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Non-Gendered |
| Height | 0.14inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 21mm |
| Material | Nylon |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| PCB Thickness | 0.063inch |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini Amp-In |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172520-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
