
TE Connectivity 1725837-1 technical specifications.
| ELV | Compliant |
| Lead Free | Lead Free |
| Operating Supply Voltage | 110V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 3.48lb |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1725837-1 to view detailed technical specifications.
No datasheet is available for this part.