
16-position, 2-row shrouded header with 5mm pitch, designed for wire-to-board applications. Features straight, through-hole mounting with a 2.8-inch length and 32.5mm width. Offers 15A contact current rating with gold plating and 0.8um plating thickness. Includes mating alignment and contact retention, operating within a -20°C to 120°C temperature range. Housing is blue, UL94 V-0 flammability rated, and the component is RoHS compliant.
TE Connectivity 172653-1 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Blue |
| Connector System | Wire-to-Board |
| Contact Current Rating | 15A |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 26.3mm |
| Housing Color | Blue |
| Length | 2.8inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Columns | 8 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Power Positions | 4 |
| Number of Rows | 2 |
| Number of Signal Positions | 12 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.5mm |
| Pitch | 5mm |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 9.9mm |
| Series | Blindmate |
| Strain Relief | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Width | 32.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172653-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.