8-position, 2-row shrouded header connector with a 5mm pitch and straight, through-hole mounting orientation. Features 15A current rating, 250V voltage rating, and gold-plated bronze contacts. Designed for wire-to-board applications with a blue housing and UL94 V-0 flammability rating. Operates within a temperature range of -20°C to 120°C.
TE Connectivity 172653-2 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Blue |
| Connector System | Wire-to-Board |
| Contact Current Rating | 15A |
| Contact Material | Gold, Bronze |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Current Rating | 15A |
| Depth | 26.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 26.3mm |
| Housing Color | Blue |
| Length | 51.2mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 4 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Power Positions | 4 |
| Number of Rows | 2 |
| Number of Signal Positions | 4 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.5mm |
| Pitch | 5mm |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 9.9mm |
| Series | Blindmate |
| Strain Relief | No (Without) |
| Tail Length | 3.5mm |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 32.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172653-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.