This 2-position female socket connector features a 0.098inch pitch and is suitable for use with wire gauges ranging from 24AWG to 28AWG. The connector is compliant with ELV and RoHS standards, and is packaged in bulk quantities of 1000. It is available from TE Connectivity under part number 172685-2.
TE Connectivity 172685-2 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-ULTREX |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172685-2 to view detailed technical specifications.
No datasheet is available for this part.