This 9-position female socket rectangular connector is manufactured by TE Connectivity and features a black color with a bronze contact material and tin contact plating. It is compliant with ELV standards and has a flammability rating of UL94 V-0. The connector is designed for free-hanging mounting and has a pitch of 0.098inch. It is available in a bulk packaging quantity of 300 pieces and is suitable for use with discrete wire/cable types up to 28AWG.
TE Connectivity 172685-9 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-ULTREX |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172685-9 to view detailed technical specifications.
No datasheet is available for this part.