Vertical post header with 5 positions and 5 male pin contacts, featuring a 2.5mm pitch and 0.409-inch height. Contacts are brass with tin/lead plating, rated for 3.5A, and have a 7.5mm mating length. Through-hole mounting with kinked pin termination and 0.142-inch tail length. Housing is natural colored, UL94 V-0 flammability rated, and operates from -20°C to 95°C. Includes mating alignment and retention, with PCB mount alignment and retention.
TE Connectivity 172732-5 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Contact Current Rating | 3.5A |
| Contact Material | Brass |
| Contact Mating Length | 7.5mm |
| Contact Plating | Tin, Lead |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.409inch |
| Housing Color | Natural |
| Length | 12.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EI |
| Strain Relief | No (Without) |
| Tail Length | 0.142inch |
| Termination | Kinked Pin |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172732-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.