TE Connectivity 172747-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Insulation Diameter | -3.4mm |
| Lead Free | Not Applicable |
| Length | 9.8mm |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | EconoSeal J Mark II 250 |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172747-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.