TE Connectivity 172749-2 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Number of Positions | 1 |
| Package Quantity | 500 |
| Packaging | Bag |
| Radiation Hardening | No |
| Series | EconoSeal J Mark II 250 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172749-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.