TE Connectivity 172752-1 technical specifications.
| Circuit Application | Power |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 3.4mm |
| Lead Free | Not Applicable |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172752-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.