TE Connectivity 172754-1 technical specifications.
| Circuit Application | Power |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.79mm |
| Lead Free | Not Applicable |
| Length | 24mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Strip |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Series | Multiple-Tap |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172754-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.