
Female quick disconnect terminal for 18-22AWG discrete wire, featuring a brass body with pre-tin plating for enhanced conductivity. This non-insulated receptacle offers a 6.35mm mating tab width and a 2.8mm wire/cable diameter support. Operating within a temperature range of -40°C to 105°C, it is supplied on tape and reel for efficient automated assembly.
TE Connectivity 172761-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.8mm |
| Lead Free | Not Applicable |
| Length | 0.83inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark II |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 2.8mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172761-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.