Female signal contact for cable mounting, featuring brass construction with gold plating for enhanced conductivity. Designed for straight orientation and crimp termination, this component accommodates wire gauges from 14 to 20 AWG. Operating within a temperature range of -22°C to 221°C, it is RoHS compliant and supplied on tape and reel packaging.
TE Connectivity 172773-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 5.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.9mm |
| Insulation Diameter | 3.4mm |
| Lead Free | Not Applicable |
| Length | 20.3mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIC (Multi-Interlock) |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172773-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
