
Signal and power crimp contact for discrete wire, cable mount. Features brass contact material with tin plating, suitable for 14-20 AWG wire gauges. Operating temperature range from -22°C to 221°C. Bronze body material, 16mm length, 5.5mm depth, and 0.134-inch insulation diameter. Packaged in tape and reel for 5000 units.
TE Connectivity 172777-1 technical specifications.
| Body Material | Bronze |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5.5mm |
| Diode Type | PIN |
| ELV | Compliant |
| Gender | Receptacle |
| Insulation Diameter | 0.134inch |
| Lead Free | Not Applicable |
| Length | 16mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIC (Multi-Interlock) |
| Shrouded | No (Without) |
| Tab Width | 3mm |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172777-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
