
Automotive-grade signal contact pin, male, straight orientation, designed for crimp termination of 18-22AWG cable. Features brass contact material with tin plating, a 5mm pitch, and a 0.102-inch insulation diameter. Operates within a temperature range of -22°C to 221°C. This unshielded, non-sealable component is supplied on tape and reel for efficient assembly.
TE Connectivity 172779-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4mm |
| Diode Type | PIN |
| ELV | Compliant |
| Gender | Male |
| Height | 4mm |
| Insulation Diameter | 0.102inch |
| Lead Free | Not Applicable |
| Length | 26.4mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Cable |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIC (Multi-Interlock) |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172779-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.