
Female signal connector for cable mounting, featuring a straight orientation and brass construction with tin plating. This low-profile component has a 2.5mm depth and 1.9mm height, designed for a 1.6mm PCB thickness and accepting wire gauges from 22AWG to 26AWG. Operating within a temperature range of -40°C to 105°C, it is RoHS and ELV compliant, with a 2um plating thickness. Packaging includes 20,000 units in a strip format.
TE Connectivity 172782-5 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.9mm |
| Housing Color | Natural |
| Insulation Diameter | 0.059inch |
| Lead Free | Lead Free |
| Length | 0.335inch |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Strip |
| PCB Thickness | 1.6mm |
| Plating Thickness | 2um |
| RoHS Compliant | Yes |
| Series | Mini Amp-In |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172782-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
