TE Connectivity 172790-1 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AMPMODU MOD II |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172790-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.