Female receptacle terminal for discrete wire, featuring a brass body with tin plating. Designed for 14-20 AWG wire, it offers a 0.312-inch tab width and 0.032-inch tab thickness. This non-insulated component has a 0.134-inch insulation diameter and supports insulated wire. Mounting is free hanging, with packaging on tape and reel.
TE Connectivity 172795-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Gender | Female |
| Contact Plating | Tin |
| Depth | 8.9mm |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.134inch |
| Length | 18.8mm |
| Mating Tab Width | 7.92mm |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mark II |
| Tab Length | 0.335inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.312inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.134inch |
| Wire/Cable Gauge | -14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172795-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.