TE Connectivity 172795-1 (Mouser Reel) technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 18.8mm |
| Material | Brass |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | Positive Lock 312 |
| Termination | Crimp |
| Width | 8.9mm |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172795-1 (Mouser Reel) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.