Four-position, two-row wire housing for crimp termination, featuring a 7mm pitch and straight orientation. This natural colored, free-hanging connector supports male or female contacts, with a maximum operating temperature of 105°C and a minimum of -55°C. It is rated for 600V AC, UL94 V-2 flammability, and accommodates wire gauges from 16AWG to 30AWG. RoHS compliant and ELV compliant.
TE Connectivity 172809-1 technical specifications.
| Color | Natural |
| Contact Type | Male or Female |
| Depth | 25.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 12.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 7mm |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172809-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.