
16-position, 2-row, straight, male connector housing for signal applications. Features a 3mm pitch and wire-to-board connector system with female socket contacts. Black, UL94 V-2 flammability rated housing designed for cable mounting with a maximum operating temperature of 221°C. Polarized, RoHS compliant, and ELV compliant.
TE Connectivity 172852-2 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Type | Female Socket |
| Depth | 26mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 0.775inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 26mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.118inch |
| Polarized | Yes |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.181inch |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172852-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.