TE Connectivity 172864-1 technical specifications.
| Color | White |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 18.1mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Pitch | 6mm |
| RoHS Compliant | Yes |
| Series | Mark II |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172864-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.