
Two-position, straight, cable mount wire housing with 6mm pitch, designed for crimp termination. This male receptacle features a black nylon body with UL94 V-0 flammability rating, operating from -40°C to 105°C. The housing measures 18.1mm in length, 21.3mm in width, and 24.3mm in depth. It is RoHS compliant and packaged in bulk.
TE Connectivity 172864-2 technical specifications.
| Body Material | Nylon |
| Color | Black |
| Contact Gender | Receptacle |
| Depth | 24.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 18.1mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 6mm |
| Preloaded | No |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Series | Mark II |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| Width | 21.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172864-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
