2-position, 1-row wire housing for crimp termination. Features a 2mm pitch and straight, cable mount orientation. Constructed from natural colored Nylon with brass contacts, this non-gendered housing operates between -40°C and 221°C. It boasts a UL94 V-0 flammability rating and is RoHS compliant.
TE Connectivity 172890-2 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Non-Gendered |
| Height | 0.14inch |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 0.18inch |
| Material | Nylon |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| PCB Thickness | 0.063inch |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Mini Amp-In |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172890-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.