
Four-position, straight, non-gendered wire housing for crimp termination. Features a 2mm pitch and natural colored nylon housing with brass contacts. Designed for free-hanging cable mounting with a maximum operating temperature of 221°C and a flammability rating of UL94 V-0. This RoHS compliant component is supplied in bulk packaging.
TE Connectivity 172890-4 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Non-Gendered |
| Height | 0.14inch |
| Housing Color | Natural |
| Length | 8.8mm |
| Material | Nylon |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Thickness | 0.063inch |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini Amp-In |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172890-4 to view detailed technical specifications.
No datasheet is available for this part.