TE Connectivity 172927-1 technical specifications.
| Color | Silver |
| Material | ABS |
| Number of Positions | 25 |
| Packaging | Bulk |
| Plating | Copper |
| Series | AMPLIMITE HD-20 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172927-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.