50-position, 2-row socket strip connector with a 2.54mm pitch. Features straight, through-hole mounting with press-fit retention for 1.6mm PCB thickness. Copper alloy contacts with gold and tin plating offer 1.5A contact current rating and 3A overall current rating. PBT insulation in black housing ensures UL94 V-0 flammability rating. Operating temperature range of -25°C to 85°C.
TE Connectivity 173145-4 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 1.5A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 4.7mm |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 3A |
| Depth | 7.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.62mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 66mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating Thickness | 8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Stackable | Yes |
| Tail Length | 4.7mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173145-4 to view detailed technical specifications.
No datasheet is available for this part.