30-position, 2-row socket strip connector with 2.54mm pitch and 2.54mm row spacing. Features gold-plated copper alloy forked contacts with a square shape and 10.9mm contact post length. Rated for 3A current and operates within a -55°C to 125°C temperature range. Black PBT housing and insulation, with UL94 V-0 flammability rating. Through-hole mounting with press-fit termination and PCB mount retention. Approvals include UL and CSA, with RoHS and ELV compliance.
TE Connectivity 173145-7 technical specifications.
| Approvals | UL, CSA |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 10.9mm |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 60 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Stack Height | 13.4mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173145-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.