
50-position, 2-row stacking header receptacle with a 2.54mm pitch. Features copper alloy contacts with gold plating for mating and tin/gold plating overall, offering a 1.5A contact current rating and 3A current rating. Through-hole termination with a 11.4mm contact post length and 13.4mm stack height. Constructed with a black PBT housing and insulation, rated UL94 V-0 for flammability, and operates within a -25°C to 85°C temperature range. CSA approved and lead-free compliant.
TE Connectivity 173145-9 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 1.5A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 11.4mm |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 3A |
| Depth | 7.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.47inch |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 66mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating Thickness | 2.5um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Stack Height | 13.4mm |
| Stackable | Yes |
| Tail Length | 11.4mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173145-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
