TE Connectivity 173271-2 technical specifications.
| Gender | Receptacle |
| Length | 25mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 173271-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.