Two-position, single-row rectangular connector housing with a 2.5mm pitch. Features straight, cable mount orientation and a free-hanging configuration. Designed for discrete wire termination with a -28AWG wire gauge and accepts female socket contacts. Operates within a temperature range of -25°C to 85°C, exhibits UL94 V-0 flammability, and is RoHS and ELV compliant. Housing color is white.
TE Connectivity 1734006-2 technical specifications.
| Color | White |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Length | 7.3mm |
| Mating Retention | No (Without) |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 65000 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | HPI |
| Termination | Crimp |
| Width | 7.75mm |
| Wire/Cable Gauge | -28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734006-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.