9-position, 1-row rectangular wire housing with a 2.5mm pitch. Features straight, cable mount orientation and female socket contact type. Rated UL94 V-0 for flammability and is RoHS compliant. Operates within a temperature range of -25°C to +85°C.
TE Connectivity 1734006-9 technical specifications.
| Color | White |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Length | 24.8mm |
| Mating Retention | No (Without) |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 14000 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | HPI |
| Termination | Crimp |
| Width | 7.75mm |
| Wire/Cable Gauge | -28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734006-9 to view detailed technical specifications.
No datasheet is available for this part.